Part Details for FU16-25M by HellermannTyton
Overview of FU16-25M by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS6225-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT | |
LPS6225-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Price & Stock for FU16-25M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FU16-25M-ND
|
DigiKey | CONDUIT LIQ-TIGHT 0.38" STEEL 82 Min Qty: 1 Lead time: 23 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$158.6900 | Buy Now |
DISTI #
FU16-25M-ND
|
DigiKey | CONDUIT LIQ-TIGHT 0.38" STEEL 82 Min Qty: 1 Lead time: 23 Weeks Container: Spool | Temporarily Out of Stock |
|
$84.6200 | Buy Now |
DISTI #
71960016
|
RS | HelaGuard Spiral Metallic Conduit, Extra Flexible, 0.38" Dia, GS | HellermannTyton FU16-25M RoHS: Compliant Min Qty: 1 Package Multiple: 82 Container: Reel | 0 |
|
$78.2000 / $85.4700 | RFQ |
|
Onlinecomponents.com | HelaGuard Spiral Metallic Conduit - Extra Flexible - 0.38" (16mm) Dia - GS - 82ft/Reel RoHS: Compliant | 0 |
|
$67.8700 / $86.0700 | Buy Now |
DISTI #
000000000005623565
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HelaGuard Spiral Metallic Conduit, Extra Flexible, 0.38 (16mm) Dia, GS, 82ft/Reel Min Qty: 1 | 0 |
|
$73.1500 / $79.4500 | Buy Now |