Part Details for FU16-M20-M by HellermannTyton
Overview of FU16-M20-M by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for FU16-M20-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-FU16-M20-M-ND
|
DigiKey | Metallic Compression Fitting, Fi Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.4000 | Buy Now |
DISTI #
329-FU16-M20-M
|
Mouser Electronics | Conduit Fittings & Accessories Metallic Compression Fitting, Fixed Straight, M20 Metric Thread, 3/8" (16mm) Dia, NPB Metal, 10/pkg RoHS: Compliant | 15 |
|
$28.8900 / $41.3800 | Buy Now |
DISTI #
72395328
|
RS | Metallic Compression Fitting, Fixed Straight, M20, 3/8" Dia, NPB Metal | HellermannTyton FU16-M20-M RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Package | 0 |
|
$26.0800 / $33.2100 | RFQ |
|
Onlinecomponents.com | Metallic Compression Fitting - Fixed Straight - M20 Metric Thread - 3/8" (16mm) Dia - NPB Metal - 10/pkg RoHS: Compliant | 0 |
|
$29.5000 / $39.0000 | Buy Now |
DISTI #
000000000006270129
|
Sager | Conduit Fittings & Accessories Metallic Compression Fitting, Fixed Straight, M20 Metric Thread, 3/8 (16mm) Dia, NPB Metal, 10/pkg Min Qty: 1 | 0 |
|
$30.9400 / $40.6200 | Buy Now |