There are no models available for this part yet.
Overview of FU40-M40-M by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for FU40-M40-M by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1436-FU40-M40-M-ND
|
DigiKey | Metallic Compression Fitting Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.6200 | Buy Now | |
DISTI #
329-FU40-M40-M
|
Mouser Electronics | Cable Mounting & Accessories Metallic Compression Fitting, Fixed Straight, M40 Metric Thread, 1.25" (40mm) Dia, NPB Metal, 2/pkg RoHS: Compliant | 1 |
|
$150.8200 / $157.5700 | Buy Now | |
DISTI #
73928539
|
RS | Metallic Compression Fitting, Fixed Straight, M40, 1.25" Dia, NPB Metal | HellermannTyton FU40-M40-M RoHS: Compliant Min Qty: 1 Package Multiple: 2 Lead time: 7 Weeks, 0 Days Container: Package | 0 |
|
$143.2800 / $159.2000 | RFQ | |
Onlinecomponents.com | Metallic Compression Fitting - Fixed Straight - M40 Metric Thread - 1.25" (40mm) Dia - NPB Metal - 2/pkg RoHS: Compliant | 0 |
|
$118.7600 / $148.0600 | Buy Now | ||
DISTI #
000000000006387583
|
Sager | Cable Mounting & Accessories Metallic Compression Fitting, Fixed Straight, M40 Metric Thread, 1.25 (40mm) Dia, NPB Metal, 2/pkg Min Qty: 1 | 0 |
|
$128.2300 / $139.2800 | Buy Now |