There are no models available for this part yet.
Overview of FURC4-20/A by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT | |
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT |
Price & Stock for FURC4-20/A by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC3927
|
Newark | Reflective 0.25Mm X 10 M4 Head Fiber 2M & Angled |Carlo Gavazzi FURC4-20/A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
225-FURC4-20/A
|
Mouser Electronics | Fiber Optic Cables REFLECTIVE 0.25MM X 10 M4 HEAD FIBER 2M & ANGLED | 0 |
|
$90.4400 / $113.0500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.4900 / $84.3100 | Buy Now |