Part Details for FURO6-20/S20 by Carlo Gavazzi Holding AG
Overview of FURO6-20/S20 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FURO6-20/S20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3955
|
Newark | Reflective 1Mm/2.2 M6 Head Fiber 2M & 20Mm Sleeve |Carlo Gavazzi FURO6-20/S20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
225-FURO6-20/S20
|
Mouser Electronics | Fiber Optic Cables REFLECTIVE 1MM/2.2 M6 HEAD FIBER 2M & 20MM SLEEVE | 0 |
|
$45.1400 / $57.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9100 / $46.1600 | Buy Now |