-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Port USB Type-C & PD Controller for Sink and DRP Applications, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5918
|
Newark | Dual Port Usb-Pd Controller W/ Mcu/ Reel |Onsemi FUSB15200MNTWG RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4600 / $3.0000 | Buy Now |
DISTI #
488-FUSB15200MNTWGCT-ND
|
DigiKey | DUAL PORT USB TYPE-C & PDCONTROL Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5000 In Stock |
|
$2.5048 / $5.3500 | Buy Now |
DISTI #
FUSB15200MNTWG
|
Avnet Americas | - Tape and Reel (Alt: FUSB15200MNTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$2.4800 / $2.9600 | Buy Now |
DISTI #
863-FUSB15200MNTWG
|
Mouser Electronics | USB Interface IC Dual Port USB Type-C & PD Controller for Sink and DRP Applications RoHS: Compliant | 4980 |
|
$2.5000 / $5.3500 | Buy Now |
|
Future Electronics | FUSB15200 Series Dual USB Type-C I2C Interface IC QFN-40 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks Container: Reel | 10000Reel |
|
$2.8300 | Buy Now |
|
Onlinecomponents.com | Dual Port USB Type-C & PD Controller for Sink and DRP Applications | 0 |
|
$2.5300 / $7.4400 | Buy Now |
DISTI #
82433189
|
Verical | Low Speed USB Controller USB-C 3.3V T/R 40-Pin QFN EP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2422 | Americas - 5000 |
|
$2.5650 / $4.3920 | Buy Now |
DISTI #
C1S541903963079
|
Chip1Stop | Interface Controllers RoHS: Compliant | 5000 |
|
$2.5650 / $4.3920 | Buy Now |
DISTI #
FUSB15200MNTWG
|
EBV Elektronik | (Alt: FUSB15200MNTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$3.4300 / $3.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FUSB15200MNTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
FUSB15200MNTWG
onsemi
Dual Port USB Type-C & PD Controller for Sink and DRP Applications, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 485CR | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | 1.6 | |
Width | 5 mm |