Part Details for FUSB301ATMX by Fairchild Semiconductor Corporation
Overview of FUSB301ATMX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for FUSB301ATMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4699 |
|
RFQ | ||
|
Rochester Electronics | FUSB301A - Power Supply Support Circuit RoHS: Compliant Status: Active Min Qty: 1 | 120455 |
|
$0.2851 / $0.3354 | Buy Now |
Part Details for FUSB301ATMX
FUSB301ATMX CAD Models
FUSB301ATMX Part Data Attributes:
|
FUSB301ATMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FUSB301ATMX
Fairchild Semiconductor Corporation
Power Supply Support Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Pin Count | 12 | |
Manufacturer Package Code | 12LD,TMLP,QUAD,NON-JEDEC,1.6 X 1.6MM BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 1 |