-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Autonomous USB Type-C Port Controller with I<sup>2</sup>C and GPIO Control, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7064
|
Newark | Usb Type-C Cc Logic/Port Ctrl, 85Deg C Rohs Compliant: Yes |Onsemi FUSB303BTMX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4859 |
|
$0.2900 / $0.7900 | Buy Now |
DISTI #
77AH0588
|
Newark | Usb Type-C Port Controller/ Reel |Onsemi FUSB303BTMX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3430 | Buy Now |
DISTI #
488-FUSB303BTMXCT-ND
|
DigiKey | USB TYPE-C PORT CONTROLLER Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3928 In Stock |
|
$0.2550 / $0.7700 | Buy Now |
DISTI #
FUSB303BTMX
|
Avnet Americas | USB TYPE-C PORT CONTROLLER - Tape and Reel (Alt: FUSB303BTMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2734 / $0.3060 | Buy Now |
DISTI #
863-FUSB303BTMX
|
Mouser Electronics | USB Interface IC Autonomous USB Type-C Port Controller with I2C and GPIO Control RoHS: Compliant | 22332 |
|
$0.2550 / $0.7200 | Buy Now |
DISTI #
V72:2272_24609621
|
Arrow Electronics | Full Speed/High Speed Type-C DRP Port Controller USB-C 3.3V T/R 12-Pin X2QFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2241 Container: Cut Strips | Americas - 74 |
|
$0.2616 / $0.4308 | Buy Now |
|
Future Electronics | FUSB303B Series 5.5 V I2C Interface USB Type-C Port Controller - QFN-12 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2550 | Buy Now |
|
Future Electronics | FUSB303B Series 5.5 V I2C Interface USB Type-C Port Controller - QFN-12 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2550 | Buy Now |
DISTI #
FUSB303BTMX
|
Avnet Americas | USB TYPE-C PORT CONTROLLER - Tape and Reel (Alt: FUSB303BTMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.2734 / $0.3060 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 15000 |
|
$0.7004 / $0.7445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FUSB303BTMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FUSB303BTMX
onsemi
Autonomous USB Type-C Port Controller with I<sup>2</sup>C and GPIO Control, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-12 | |
Manufacturer Package Code | 722AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2020-01-31 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.06SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for FUSB303BTMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FUSB303BTMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FUSB303TMX | Autonomous USB Type-C Port Controller with I2C and GPIO Control, 5000-REEL | onsemi | FUSB303BTMX vs FUSB303TMX |