Part Details for FUSE 10 3X38 20A PV by Phoenix Contact
Overview of FUSE 10 3X38 20A PV by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE800NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, WSON10B | |
TCKE800NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Latch, WSON10B | |
TCKE812NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, Fixed Over Voltage Clamp, WSON10B |
Price & Stock for FUSE 10 3X38 20A PV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics RoHS: Compliant |
10 In Stock 9 Factory Stock |
|
$10.2400 / $13.6200 | Buy Now |
|
Master Electronics | Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics RoHS: Compliant |
10 In Stock 9 Factory Stock |
|
$10.2400 / $13.6200 | Buy Now |