Part Details for FUSE 10 3X85 12A PV by Phoenix Contact
Overview of FUSE 10 3X85 12A PV by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FUSE 10 3X85 12A PV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse - 10.3 mm x 85 mm - up to 1500 V DC - gPV characteristic RoHS: Compliant | 0 |
|
$41.1000 / $52.2000 | Buy Now |
|
Master Electronics | Fuse - 10.3 mm x 85 mm - up to 1500 V DC - gPV characteristic RoHS: Compliant | 0 |
|
$41.1000 / $52.2000 | Buy Now |