Part Details for FUSE SPT478T400MA250V by SETsafe | SETfuse
Overview of FUSE SPT478T400MA250V by SETsafe | SETfuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE800NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, WSON10B | |
TCKE800NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Latch, WSON10B | |
TCKE812NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, Fixed Over Voltage Clamp, WSON10B |
Price & Stock for FUSE SPT478T400MA250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150A250VAC Square Fuse 400mA 250V 125V Plugin Disposable fuses ROHS | 527 |
|
$0.0222 / $0.0437 | Buy Now |