There are no models available for this part yet.
Overview of FUSE/TE5/5A/T-10PCS by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE800NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, WSON10B | |
TCKE800NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Latch, WSON10B | |
TCKE812NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, Fixed Over Voltage Clamp, WSON10B |
Price & Stock for FUSE/TE5/5A/T-10PCS by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Plug-in fuse (TE5<sup>®</sup>), nominal current: 5 A, tripping behavior: fast-blow (F) RoHS: Compliant | 9 Factory Stock |
|
$15.1600 / $19.2600 | Buy Now | ||
Master Electronics | Plug-in fuse (TE5<sup>®</sup>), nominal current: 5 A, tripping behavior: fast-blow (F) RoHS: Compliant | 9 Factory Stock |
|
$15.1600 / $19.2600 | Buy Now |
CAD Models for FUSE/TE5/5A/T-10PCS by Phoenix Contact
Part Data Attributes for FUSE/TE5/5A/T-10PCS by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Circuit Protection Type
|
ELECTRIC FUSE
|