There are no models available for this part yet.
Overview of FUSE-2A/600VBLSTR by Fluke Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE800NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, WSON10B | |
TCKE800NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Latch, WSON10B | |
TCKE812NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Auto-retry, Fixed Over Voltage Clamp, WSON10B |
Price & Stock for FUSE-2A/600VBLSTR by Fluke Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FUSE-2A/600VBLSTR-ND
|
DigiKey | FUSE FIBER 2A 600V FAST LOT QTY Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.9200 | Buy Now | |
Onlinecomponents.com | Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.32 X 34.93mm Fiber RoHS: Compliant |
15 In Stock |
|
$132.2700 / $143.7700 | Buy Now | ||
Master Electronics | Fuse Midget Fast Acting 2A 600V Holder Cartridge 10.32 X 34.93mm Fiber RoHS: Compliant |
15 In Stock |
|
$132.2700 / $143.7700 | Buy Now | ||
DISTI #
20001674
|
TestEquity LLC | Fluke FUSE-2A/600VBLSTR Fast Fiber Fuse, 2 A, 600 V, Lot Qty 5 | 0 |
|
$143.7700 | Buy Now |