Part Details for FUSE-440MA/1000VB1 by Fluke Corporation
Overview of FUSE-440MA/1000VB1 by Fluke Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FUSE-440MA/1000VB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FUSE-440MA/1000VB1-ND
|
DigiKey | FUSE 440MA 1000V FAST B.PK QTY 1 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14 In Stock |
|
$13.0400 | Buy Now |
DISTI #
676-FUSE-440MA/1000V
|
Mouser Electronics | Fuse Kits & Assortments FUSE,440MA, 1000V, FAST, B.PK, QTY 1 RoHS: Compliant | 59 |
|
$13.0000 | Buy Now |
|
Onlinecomponents.com | Fuse Fast Acting 0.44A 1000V Holder Cartridge 10.31 X 38.1mm Melamine |
22 In Stock |
|
$12.5900 / $13.6900 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Master Electronics | Fuse Fast Acting 0.44A 1000V Holder Cartridge 10.31 X 38.1mm Melamine |
22 In Stock |
|
$12.5900 / $13.6900 | Buy Now |