Part Details for FUSEG4B by Opto 22
Overview of FUSEG4B by Opto 22
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FUSEG4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T0529
|
Newark | Fuse, Cartridge, 4A, 250V, Fuse Current:4A, Voltage Rating Vac:250V, Product Range:-, Voltage Rating Vdc:250V, Blow Characteristic:-, Fuse Case Style:-, Breaking Capacity Current Ac:-, Breaking Capacity Current Dc:- Rohs Compliant: Yes |Opto 22 FUSEG4B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 829 |
|
$7.9400 | Buy Now |
DISTI #
94-FUSEG4B
|
Mouser Electronics | Specialty Fuses 4 Amp Fuse for G4 (10 PACK) RoHS: Compliant | 10 |
|
$63.2600 / $76.3300 | Buy Now |
DISTI #
70134038
|
RS | G4 4-amp Fuse, R5026 Tr5-f, 10 Pack | Opto 22 FUSEG4B RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Package | 66 |
|
$59.8600 / $74.8300 | Buy Now |
|
Future Electronics | Pack of 10 4-Amp Fuses Cartridge for G4 Digital Module RoHS: Compliant pbFree: Yes Min Qty: 9 Package Multiple: 1 Container: Box | 0Box |
|
$72.8700 / $76.5100 | Buy Now |
|
Onlinecomponents.com | Fuse 4A RoHS: Compliant | 0 |
|
$56.6500 / $111.8800 | Buy Now |
DISTI #
2253088
|
element14 Asia-Pacific | FUSE, CARTRIDGE, 4A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 859 |
|
$7.8504 / $10.7628 | Buy Now |
DISTI #
2253088
|
Farnell | FUSE, CARTRIDGE, 4A, 250V RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 829 |
|
$8.3225 | Buy Now |