Part Details for FUUD002GSE-H600 by Flexxon Pte Ltd
Overview of FUUD002GSE-H600 by Flexxon Pte Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-0090L | Coilcraft Inc | General Purpose Inductor, 7.29uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
RTKA81F5728H6000RU | Renesas Electronics Corporation | Evaluation Systems for the F5728 mmWave Up/Down-Converter | |
SIT5356AE-FNG33IH-60.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for FUUD002GSE-H600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3052-FUUD002GSE-H600-ND
|
DigiKey | FXAIP USB FLASH MODULE 2GB SLC D Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$174.2582 / $213.6400 | Buy Now |
|
Onlinecomponents.com | FxAlp USB DOM 10 pin Horizontal 2GB SLC Diamond Grade RoHS: Compliant | 0 |
|
$110.0200 / $138.0600 | Buy Now |