Part Details for FVE030020E15R0JE by Vishay Intertechnologies
Overview of FVE030020E15R0JE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FVE030020E15R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVE030020E15R0JE
|
Avnet Americas | Res Wirewound 15Ohm 5% 300W 400ppm/°C Vitreous Coated Edgewound Fixed Tubular Screw Terminal Bulk - Bulk (Alt: FVE030020E15R0JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9725 / $154.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$112.5000 | Buy Now |
Part Details for FVE030020E15R0JE
FVE030020E15R0JE CAD Models
FVE030020E15R0JE Part Data Attributes
|
FVE030020E15R0JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FVE030020E15R0JE
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |