Part Details for FVE030020E1R00KE by Vishay Intertechnologies
Overview of FVE030020E1R00KE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FVE030020E1R00KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVE030020E1R00KE
|
Avnet Americas | Res Wirewound 1Ohm 10% 300W 400ppm/°C Vitreous Coated Edgewound Fixed Tubular Screw Terminal Bulk - Bulk (Alt: FVE030020E1R00KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9725 / $154.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$112.5000 | Buy Now |
Part Details for FVE030020E1R00KE
FVE030020E1R00KE CAD Models
FVE030020E1R00KE Part Data Attributes
|
FVE030020E1R00KE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FVE030020E1R00KE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 300W, 1ohm, 10% +/-Tol, -400,400ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 28.58 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 300 W | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FVE | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 10% |