FVN.2V.304.CLAC40
LEMO connectors
Description: Circular Connector,

Overview of FVN.2V.304.CLAC40 by LEMO connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FVN.2V.304.CLAC40 by LEMO connectors

Part # Manufacturer Description Stock Price Buy
DISTI # FVN.2V.304.CLAC40-ND
DigiKey CONN CIRC PLUG 4P GOLD SLDR CUP Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for FVN.2V.304.CLAC40 by LEMO connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FVN.2V.304.CLAC40 by LEMO connectors

FVN.2V.304.CLAC40
LEMO connectors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LEMO USA INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
IP68
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
Empty Shell
NO
Filter Feature
NO
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
CHROME PLATED
Shell Material
BRASS
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. FVN.2V.304.CLAC40
    LEMO connectors
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FVN.2V.304.CLAC40 by LEMO connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FVN.2V.304.CLAC40 by LEMO connectors

Select Manufacturer
Which Manufacturer of FVN.2V.304.CLAC40 would you like to use for your alert(s)?
  • Please alert me when FVN.2V.304.CLAC40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FVN.2V.304.CLAC40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FVN.2V.304.CLAC40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FVN.2V.304.CLAC40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FVN.2V.304.CLAC40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FVN.2V.304.CLAC40 by LEMO connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: