Part Details for FVT01005E100R0JENI by Vishay Intertechnologies
Overview of FVT01005E100R0JENI by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FVT01005E100R0JENI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVT01005E100R0JENI
|
Avnet Americas | Res Wirewound 100Ohm 5% 12W 260ppm/°C Vitreous Coated Fixed Tubular Screw Terminal Bulk - Bulk (Alt: FVT01005E100R0JENI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4145 / $38.5875 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$28.1300 | Buy Now |
DISTI #
FVT01005E100R0JENI
|
Avnet Americas | Res Wirewound 100Ohm 5% 12W 260ppm/°C Vitreous Coated Fixed Tubular Screw Terminal Bulk - Bulk (Alt: FVT01005E100R0JENI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4145 / $38.5875 | Buy Now |
Part Details for FVT01005E100R0JENI
FVT01005E100R0JENI CAD Models
FVT01005E100R0JENI Part Data Attributes:
|
FVT01005E100R0JENI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FVT01005E100R0JENI
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 12W, 100ohm, 5% +/-Tol, -260,260ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Chassis Mount, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 10.31 mm | |
Package Length | 44.45 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 12 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 34.641 V |
Alternate Parts for FVT01005E100R0JENI
This table gives cross-reference parts and alternative options found for FVT01005E100R0JENI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FVT01005E100R0JENI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST01005E100R0JENI | Fixed Resistor, Wire Wound, 12W, 100ohm, 5% +/-Tol, -260,260ppm/Cel, | Vishay Intertechnologies | FVT01005E100R0JENI vs FST01005E100R0JENI |