Part Details for FVT02506E50K00JE by Vishay Intertechnologies
Overview of FVT02506E50K00JE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FVT02506E50K00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVT02506E50K00JE
|
Avnet Americas | Res Wirewound 50KOhm 5% 25W 260ppm/°C Vitreous Coated Fixed Tubular Screw Terminal Bulk - Bulk (Alt: FVT02506E50K00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3740 / $38.5875 | Buy Now |
DISTI #
71-FVT02506E50K00JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 25watt 50Kohm 5% RoHS: Compliant | 100 |
|
$4.0900 / $7.8500 | Buy Now |
DISTI #
V79:2366_24944827
|
Arrow Electronics | Wirewound Resistor, Industrial Power, Vitreous Coated, Fixed Tubular RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 1 |
|
$59.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$28.1300 | Buy Now |
DISTI #
46218798
|
Verical | Wirewound Resistor, Industrial Power, Vitreous Coated, Fixed Tubular RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 1 |
|
$59.5700 | Buy Now |