Part Details for FVT05006E50R00JE by Vishay Huntington
Overview of FVT05006E50R00JE by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FVT05006E50R00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
274-FVT05006E50R00JE-ND
|
DigiKey | RES CHAS MNT 50 OHM 5% 50W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1212 In Stock |
|
$17.7500 / $19.1600 | Buy Now |