Part Details for FVT16020E100R0JENI by Vishay Intertechnologies
Overview of FVT16020E100R0JENI by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FVT16020E100R0JENI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVT16020E100R0JENI
|
Avnet Americas | FVT160-20E-NI 100 5% E01 e3 - Bulk (Alt: FVT16020E100R0JENI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7500 / $148.0500 | Buy Now |
DISTI #
FVT16020E100R0JENI
|
TTI | Wirewound Resistors - Chassis Mount 100 OHM 5% 175W RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$131.2400 | Buy Now |
Part Details for FVT16020E100R0JENI
FVT16020E100R0JENI CAD Models
FVT16020E100R0JENI Part Data Attributes
|
FVT16020E100R0JENI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FVT16020E100R0JENI
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 175W, 100ohm, 132.2876V, 5% +/-Tol, 260ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 33.35 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 175 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 132.2876 V |