There are no models available for this part yet.
Overview of FVT16020E200R0JE by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FVT16020E200R0JE by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FVT16020E200R0JE
|
Avnet Americas | FVT160-20E 200 5% E01 e3 - Bulk (Alt: FVT16020E200R0JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2250 / $84.6000 | Buy Now |
CAD Models for FVT16020E200R0JE by Vishay Intertechnologies
Part Data Attributes for FVT16020E200R0JE by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Chassis Mount,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
8 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
33.35 mm
|
Package Length
|
215.9 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
175 W
|
Rated Temperature
|
25 °C
|
Resistance
|
200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
260 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
187.0829 V
|
Alternate Parts for FVT16020E200R0JE
This table gives cross-reference parts and alternative options found for FVT16020E200R0JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FVT16020E200R0JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST17520E200R0JENI | Fixed Resistor, Wire Wound, 175W, 200ohm, 187.0829V, 5% +/-Tol, 260ppm/Cel, Chassis Mount, | Vishay Intertechnologies | FVT16020E200R0JE vs FST17520E200R0JENI |
FST16020E200R0JENI | Fixed Resistor, Wire Wound, 175W, 200ohm, 5% +/-Tol, -260,260ppm/Cel, | Vishay Intertechnologies | FVT16020E200R0JE vs FST16020E200R0JENI |