Part Details for FVT20020E250R0JE by Vishay Huntington
Overview of FVT20020E250R0JE by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FVT20020E250R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVT200-250-ND
|
DigiKey | RES CHAS MNT 250 OHM 5% 225W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
180 In Stock |
|
$13.3125 / $28.1200 | Buy Now |