Part Details for FVT50A15E30R00JENI by Vishay Intertechnologies
Overview of FVT50A15E30R00JENI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FVT50A15E30R00JENI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVT50A15E30R00JENI
|
Avnet Americas | FVT50A-15E-NI 30 5% E01 - Bulk (Alt: FVT50A15E30R00JENI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9000 | Buy Now |
Part Details for FVT50A15E30R00JENI
FVT50A15E30R00JENI CAD Models
FVT50A15E30R00JENI Part Data Attributes
|
FVT50A15E30R00JENI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FVT50A15E30R00JENI
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 60W, 30ohm, 42.4264V, 5% +/-Tol, 260ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23.01 mm | |
Package Length | 101.6 mm | |
Package Style | Chassis Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 60 W | |
Rated Temperature | 25 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | QUICK CONNECT | |
Tolerance | 5% | |
Working Voltage | 42.4264 V |
Alternate Parts for FVT50A15E30R00JENI
This table gives cross-reference parts and alternative options found for FVT50A15E30R00JENI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FVT50A15E30R00JENI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FVT50A06E30R00JE | Fixed Resistor, Wire Wound, 60W, 30ohm, 5% +/-Tol, -260,260ppm/Cel, | Vishay Intertechnologies | FVT50A15E30R00JENI vs FVT50A06E30R00JE |