Part Details for FVTHD2X2LYL by Panduit Corp
Overview of FVTHD2X2LYL by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FVTHD2X2LYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9592
|
Newark | Panduit # Fvthd2X2Lyl Fiberrunner Vertical Tee, 90Deg, 2X2, Pc/Abs Plac, Yellow, |Panduit FVTHD2X2LYL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.8500 / $134.4900 | Buy Now |
DISTI #
298-FVTHD2X2LYL-ND
|
DigiKey | FITTING VERT TEE HINGED DOOR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$115.0486 / $129.8900 | Buy Now |
DISTI #
FVTHD2X2LYL
|
Avnet Americas | Fitting Vertical Tee for FiberRunner 2x2 Routing System ABS (Acrylonitrile Butadiene Styrene)/PVC (Polyvinyl Chloride) Yellow - Bulk (Alt: FVTHD2X2LYL) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$117.5800 | Buy Now |
DISTI #
644-FVTHD2X2LYL
|
Mouser Electronics | Wire Ducting & Raceways Fitting, Vertical Tee With Hinged Door, RoHS: Compliant | 0 |
|
$121.0800 / $129.8400 | Order Now |
DISTI #
73743289
|
RS | FiberRunner Vertical Tee, 90 Deg, 2x2, Yellow | Panduit FVTHD2X2LYL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$118.2000 / $129.8900 | RFQ |
DISTI #
PANFVTHD2X2LYL
|
Heilind Electronics | FITTING, VERTICAL TEE WITH HINGED DOOR, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 885 Factory Stock |
|
$117.5800 / $137.1400 | Buy Now |
DISTI #
FVTHD2X2LYL
|
Avnet Americas | Fitting Vertical Tee for FiberRunner 2x2 Routing System ABS (Acrylonitrile Butadiene Styrene)/PVC (Polyvinyl Chloride) Yellow - Bulk (Alt: FVTHD2X2LYL) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$117.5800 | Buy Now |
DISTI #
000000000006198497
|
Sager | Wire Ducting & Raceways Fitting, Vertical Tee With Hinged Door, Min Qty: 1 | 0 |
|
$89.6200 / $113.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 885 Factory Stock |
|
$117.5800 / $137.1400 | Buy Now |