Part Details for FVTS05R2E10R00JE by Vishay Huntington
Overview of FVTS05R2E10R00JE by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FVTS05R2E10R00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVTS5-10-ND
|
DigiKey | RES CHAS MNT 10 OHM 5% 5W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
83 In Stock |
|
$3.1561 / $6.5100 | Buy Now |