Part Details for FVTS05R2E20R00JE by Vishay Intertechnologies
Overview of FVTS05R2E20R00JE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FVTS05R2E20R00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVTS05R2E20R00JE
|
Avnet Americas | Res Wirewound 20Ohm 5% 5W ±260ppm/°C Ceramic Radial Bulk - Bulk (Alt: FVTS05R2E20R00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7550 / $38.5875 | Buy Now |
DISTI #
71-FVTS05R2E20R00JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 5watt 20ohm 5% RoHS: Compliant | 40 |
|
$3.1000 / $5.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$28.1300 | Buy Now |
DISTI #
FVTS05R2E20R00JE
|
TTI | Wirewound Resistors - Chassis Mount 5watt 20ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.1000 / $5.3700 | Buy Now |
DISTI #
FVTS05R2E20R00JE
|
Avnet Americas | Res Wirewound 20Ohm 5% 5W ±260ppm/°C Ceramic Radial Bulk - Bulk (Alt: FVTS05R2E20R00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7550 / $38.5875 | Buy Now |
Part Details for FVTS05R2E20R00JE
FVTS05R2E20R00JE CAD Models
FVTS05R2E20R00JE Part Data Attributes:
|
FVTS05R2E20R00JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FVTS05R2E20R00JE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 20ohm, 10V, 5% +/-Tol, 400ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.94 mm | |
Package Length | 25.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 10 V |