Part Details for FVTS10R1E50K00JE by Vishay Intertechnologies
Overview of FVTS10R1E50K00JE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FVTS10R1E50K00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FVTS10R1E50K00JE
|
Avnet Americas | FVTS10-R1E 50K 5% E01 e3 - Bulk (Alt: FVTS10R1E50K00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4500 | Buy Now |
DISTI #
71-FVTS10R1E50K00JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 12watt 50Kohm 5% RoHS: Compliant | 0 |
|
$4.4600 / $5.0300 | Order Now |