Part Details for FW-03-01-G-D-380-200 by Samtec Inc
Overview of FW-03-01-G-D-380-200 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FW-03-01-G-D-380-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FW-03-01-G-D-380-200-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6200 | Buy Now |
DISTI #
FW-03-01-G-D-380-2
|
Avnet Americas | Connector Board Stacker Header 6 Position 9.65mm Stack Height 1.27mm Solder Straight Through Hole - Bulk (Alt: FW-03-01-G-D-380-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 255 Factory Stock |
|
$0.9900 / $2.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5000 / $2.0800 | Buy Now | |
DISTI #
FW-03-01-G-D-380-2
|
Avnet Americas | Connector Board Stacker Header 6 Position 9.65mm Stack Height 1.27mm Solder Straight Through Hole - Bulk (Alt: FW-03-01-G-D-380-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 255 Factory Stock |
|
$0.9900 / $2.0800 | Buy Now |
DISTI #
000000000006161410
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 255 |
|
$0.8900 / $2.0800 | Buy Now |
|
Master Electronics | 0 |
|
$0.5000 / $2.0800 | Buy Now | |
DISTI #
5d8a2ba3b5feef1134bd0b3a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 255 |
|
$0.5000 / $2.0800 | Buy Now |
Part Details for FW-03-01-G-D-380-200
FW-03-01-G-D-380-200 CAD Models
FW-03-01-G-D-380-200 Part Data Attributes:
|
FW-03-01-G-D-380-200
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-03-01-G-D-380-200
Samtec Inc
Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.135 inch | |
Body Depth | 0.38 inch | |
Body Length | 0.15 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.045 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |