Part Details for FW-03-02-H-D-270-155 by Samtec Inc
Overview of FW-03-02-H-D-270-155 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-03-02-H-D-270-155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FW-03-02-H-D-270-155-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0400 | Buy Now |
DISTI #
FW-03-02-H-D-270-1
|
Avnet Americas | Connector Board Stacker Header 6 Position 6.86mm Stack Height 1.27mm Solder Straight Through Hole - Bulk (Alt: FW-03-02-H-D-270-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 / $3.5000 | Buy Now |
DISTI #
200-FW-0302HD270155
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch RoHS: Compliant | 0 |
|
$1.1600 / $3.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8300 / $3.5000 | Buy Now |
DISTI #
FW-03-02-H-D-270-1
|
Avnet Americas | Connector Board Stacker Header 6 Position 6.86mm Stack Height 1.27mm Solder Straight Through Hole - Bulk (Alt: FW-03-02-H-D-270-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 / $3.5000 | Buy Now |
DISTI #
FW-03-02-H-D-270-1
|
Avnet Americas | Connector Board Stacker Header 6 Position 6.86mm Stack Height 1.27mm Solder Straight Through Hole - Bulk (Alt: FW-03-02-H-D-270-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 / $3.5000 | Buy Now |
DISTI #
000000000006161417
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 0 |
|
$1.4900 / $3.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8300 / $3.5000 | Buy Now |
DISTI #
5cd8e969cd7c1c4c3839acc8
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Layer | 0 |
|
$0.8300 / $3.5000 | Buy Now |
Part Details for FW-03-02-H-D-270-155
FW-03-02-H-D-270-155 CAD Models
FW-03-02-H-D-270-155 Part Data Attributes
|
FW-03-02-H-D-270-155
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-03-02-H-D-270-155
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |