Part Details for FW-03-04-L-D-185-118 by Samtec Inc
Overview of FW-03-04-L-D-185-118 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-03-04-L-D-185-118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FW-03-04-L-D-185-118-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3500 | Buy Now |
DISTI #
FW-03-04-L-D-185-1
|
Avnet Americas | Connector Board Stacker Header 6 Position 4.7mm Stack Height 1.27mm Solder Straight Through Hole - Bulk (Alt: FW-03-04-L-D-185-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 247 Factory Stock |
|
$0.8800 / $1.8600 | Buy Now |
DISTI #
200-FW-0304LD185118
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch RoHS: Compliant | 0 |
|
$0.6200 / $1.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6610 / $1.6940 | Buy Now |
|
Powell Electronics | Flexible Micro Board Stacking Header, 0. Min Qty: 1 | 163 |
|
$0.8800 / $1.8600 | Buy Now |
DISTI #
000000000006161449
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 247 |
|
$0.8000 / $1.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6610 / $1.6940 | Buy Now |
DISTI #
5cd8e972cd7c1c4c3839b75d
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 247 |
|
$0.4400 / $1.8600 | Buy Now |
Part Details for FW-03-04-L-D-185-118
FW-03-04-L-D-185-118 CAD Models
FW-03-04-L-D-185-118 Part Data Attributes
|
FW-03-04-L-D-185-118
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-03-04-L-D-185-118
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |