Datasheets
FW-04-04-G-D-070-600 by: Samtec Inc

Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,

Part Details for FW-04-04-G-D-070-600 by Samtec Inc

Overview of FW-04-04-G-D-070-600 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for FW-04-04-G-D-070-600

Part # Distributor Description Stock Price Buy
DISTI # FW-04-04-G-D-070-600-ND
DigiKey CONN HDR 8POS 0.05 STACK T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.6800
$2.6800 Buy Now
DISTI # FW-04-04-G-D-070-6
Avnet Americas Conn Board Stacker HDR 8 POS 1.27mm Solder ST Through Hole - Bulk (Alt: FW-04-04-G-D-070-6) Min Qty: 1 Package Multiple: 1 Container: Bulk 225 Factory Stock
  • 1 $2.3100
  • 50 $1.8900
  • 100 $1.6000
  • 500 $1.4200
  • 1,000 $1.1000
$1.1000 / $2.3100 Buy Now
DISTI # 200-FW0404GD070600
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch RoHS: Compliant 0
  • 1 $2.3100
  • 100 $1.6000
  • 500 $1.4200
  • 1,000 $1.1000
  • 2,000 $0.9900
  • 5,000 $0.7700
  • 10,000 $0.5500
$0.5500 / $2.3100 Order Now
Onlinecomponents.com .050'' BOARD SPACERS RoHS: Compliant 0
  • 10 $2.0870
  • 100 $1.6860
  • 250 $1.6080
  • 500 $1.5600
  • 1,000 $1.1890
  • 2,500 $1.0550
  • 5,000 $0.8230
  • 7,500 $0.8110
$0.8110 / $2.0870 Buy Now
Powell Electronics Flexible Micro Board Stacking Header, 0. Min Qty: 1 149
  • 1 $2.3100
  • 50 $1.8900
  • 100 $1.6000
  • 500 $1.4200
  • 1,000 $1.1000
$1.1000 / $2.3100 Buy Now
DISTI # 000000000003989539
Sager Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 225
  • 1 $2.3100
  • 50 $1.8900
  • 100 $1.6000
  • 500 $1.4200
  • 1,000 $1.1000
  • 2,000 $0.9900
$0.9900 / $2.3100 Buy Now
Master Electronics .050'' BOARD SPACERS RoHS: Compliant 0
  • 10 $2.0870
  • 100 $1.6860
  • 250 $1.6080
  • 500 $1.5600
  • 1,000 $1.1890
  • 2,500 $1.0550
  • 5,000 $0.8230
  • 7,500 $0.8110
$0.8110 / $2.0870 Buy Now
DISTI # 5cd8e9aecd7c1c4c3839fcd8
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer 225
  • 1 $2.3100
  • 50 $1.8900
  • 100 $1.6000
  • 500 $1.4200
  • 1,000 $1.1000
  • 2,000 $0.9900
  • 5,000 $0.7700
  • 10,000 $0.5500
$0.5500 / $2.3100 Buy Now

Part Details for FW-04-04-G-D-070-600

FW-04-04-G-D-070-600 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FW-04-04-G-D-070-600 Part Data Attributes

FW-04-04-G-D-070-600 Samtec Inc
Buy Now Datasheet
Compare Parts:
FW-04-04-G-D-070-600 Samtec Inc Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.135 inch
Body Depth 0.07 inch
Body Length 0.2 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Plating Thickness 10u inch
Rated Current (Signal) 4.2 A
Reference Standard UL
Terminal Length 0.09 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 8
UL Flammability Code 94V-0

Alternate Parts for FW-04-04-G-D-070-600

This table gives cross-reference parts and alternative options found for FW-04-04-G-D-070-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-04-04-G-D-070-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FW-04-04-L-D-470-100 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc FW-04-04-G-D-070-600 vs FW-04-04-L-D-470-100
FW-04-04-L-D-370-150 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc FW-04-04-G-D-070-600 vs FW-04-04-L-D-370-150
FW-04-04-L-D-410-100 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc FW-04-04-G-D-070-600 vs FW-04-04-L-D-410-100
FW-04-04-L-D-390-150 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc FW-04-04-G-D-070-600 vs FW-04-04-L-D-390-150
FW-04-04-L-D-200-350 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc FW-04-04-G-D-070-600 vs FW-04-04-L-D-200-350
FW-04-04-G-D-300-200 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc FW-04-04-G-D-070-600 vs FW-04-04-G-D-300-200
FW-04-04-L-D-240-160 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc FW-04-04-G-D-070-600 vs FW-04-04-L-D-240-160
FW-04-04-L-D-265-090 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc FW-04-04-G-D-070-600 vs FW-04-04-L-D-265-090
FW-04-04-L-D-510-065 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc FW-04-04-G-D-070-600 vs FW-04-04-L-D-510-065
FW-04-04-L-D-400-150 Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc FW-04-04-G-D-070-600 vs FW-04-04-L-D-400-150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FW-04-04-G-D-070-600 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FW-04-04-G-D-070-600 by Samtec Inc

  • Please alert me when FW-04-04-G-D-070-600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FW-04-04-G-D-070-600 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FW-04-04-G-D-070-600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FW-04-04-G-D-070-600 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FW-04-04-G-D-070-600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FW-04-04-G-D-070-600 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: