Datasheets
FW-05-05-H-D-350-065 by: Samtec Inc

Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Part Details for FW-05-05-H-D-350-065 by Samtec Inc

Overview of FW-05-05-H-D-350-065 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FW-05-05-H-D-350-065

Part # Distributor Description Stock Price Buy
DISTI # FW-05-05-H-D-350-065-ND
DigiKey CONN HDR 10POS 0.05 STACK SMD Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # FW-05-05-H-D-350-0
Avnet Americas Conn Board Stacker HDR 10 POS 1.27mm Solder ST SMD - Bulk (Alt: FW-05-05-H-D-350-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .050'' BOARD SPACERS RoHS: Compliant 0
  • 10 $4.0300
  • 25 $2.7500
  • 50 $2.6000
  • 100 $2.4700
  • 250 $2.3500
  • 500 $2.2300
  • 1,000 $2.1200
$2.1200 / $4.0300 Buy Now
DISTI # 000000000005462338
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .050'' BOARD SPACERS RoHS: Compliant 0
  • 10 $4.0300
  • 25 $2.7500
  • 50 $2.6000
  • 100 $2.4700
  • 250 $2.3500
  • 500 $2.2300
  • 1,000 $2.1200
$2.1200 / $4.0300 Buy Now
DISTI # 5cd8e9c5cd7c1c4c383a182b
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk 0
  • 1 $3.7200
  • 25 $3.3600
  • 50 $3.1300
  • 100 $2.9800
  • 500 $2.2900
  • 1,000 $2.0700
  • 2,500 $1.6100
  • 5,000 $1.1600
$1.1600 / $3.7200 Buy Now

Part Details for FW-05-05-H-D-350-065

FW-05-05-H-D-350-065 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FW-05-05-H-D-350-065 Part Data Attributes

FW-05-05-H-D-350-065 Samtec Inc
Buy Now Datasheet
Compare Parts:
FW-05-05-H-D-350-065 Samtec Inc Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.135 inch
Body Depth 0.35 inch
Body Length 0.25 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm
Rated Current (Signal) 4.2 A
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 10
UL Flammability Code 94V-0

Alternate Parts for FW-05-05-H-D-350-065

This table gives cross-reference parts and alternative options found for FW-05-05-H-D-350-065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-05-05-H-D-350-065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FW-05-05-F-D-355-120-P-TR Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-H-D-350-065 vs FW-05-05-F-D-355-120-P-TR
FW-05-05-F-D-355-150 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-H-D-350-065 vs FW-05-05-F-D-355-150
FW-05-05-L-D-337-094-TR Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-H-D-350-065 vs FW-05-05-L-D-337-094-TR
FW-05-05-F-D-370-200 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-H-D-350-065 vs FW-05-05-F-D-370-200
FW-05-05-G-D-350-100 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-H-D-350-065 vs FW-05-05-G-D-350-100
FW-05-03-F-D-330-065-P-TR Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FW-05-05-H-D-350-065 vs FW-05-03-F-D-330-065-P-TR
20021835-04510T1LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, Amphenol Communications Solutions FW-05-05-H-D-350-065 vs 20021835-04510T1LF
FW-05-05-L-D-335-122 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-H-D-350-065 vs FW-05-05-L-D-335-122
FW-05-05-F-D-340-120-TR Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-H-D-350-065 vs FW-05-05-F-D-340-120-TR
FW-05-03-F-D-330-065 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FW-05-05-H-D-350-065 vs FW-05-03-F-D-330-065
Part Number Description Manufacturer Compare
FW-05-05-G-D-385-065 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-H-D-350-065 vs FW-05-05-G-D-385-065
FW-05-05-L-D-370-180-P-TR Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-H-D-350-065 vs FW-05-05-L-D-370-180-P-TR
FW-05-05-L-D-358-078-TR Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-H-D-350-065 vs FW-05-05-L-D-358-078-TR
FW-05-05-G-D-377-137 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-H-D-350-065 vs FW-05-05-G-D-377-137
FW-05-05-L-D-337-094-TR Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-H-D-350-065 vs FW-05-05-L-D-337-094-TR
FW-05-05-L-D-340-157 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-H-D-350-065 vs FW-05-05-L-D-340-157
FW-05-05-L-D-330-160-P Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-H-D-350-065 vs FW-05-05-L-D-330-160-P
FW-05-05-G-D-375-125 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-H-D-350-065 vs FW-05-05-G-D-375-125
FW-05-05-G-D-375-140 Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-05-05-H-D-350-065 vs FW-05-05-G-D-375-140
20021835-04510T8LF Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, Amphenol Communications Solutions FW-05-05-H-D-350-065 vs 20021835-04510T8LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FW-05-05-H-D-350-065 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FW-05-05-H-D-350-065 by Samtec Inc

  • Please alert me when FW-05-05-H-D-350-065 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FW-05-05-H-D-350-065 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FW-05-05-H-D-350-065 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FW-05-05-H-D-350-065 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FW-05-05-H-D-350-065.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FW-05-05-H-D-350-065 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: