Part Details for FW-07-05-L-D-425-205-A-P-FR by Samtec Inc
Overview of FW-07-05-L-D-425-205-A-P-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-05A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
142-05A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for FW-07-05-L-D-425-205-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-07-05-L-D-425-2
|
Avnet Americas | Conn Board Stacker HDR 14 POS 10.79mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FW-07-05-L-D-425-2) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$1.2500 / $2.7700 | Buy Now |
DISTI #
200-0705LD425205APFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch | 0 |
|
$4.2200 | Order Now |
DISTI #
000000000006210047
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 125 | 0 |
|
$1.1600 / $2.7700 | Buy Now |
DISTI #
FW-07-05-L-D-425-205-A-P-FR
|
Avnet Abacus | Conn Board Stacker HDR 14 POS 10.79mm Stack Height 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FW-07-05-L-D-425-205-A-P-FR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5fb7d37a61bb334fe9545b6d
|
Samtec | RoHS: Compliant Min Qty: 125 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.0700 / $2.7700 | Buy Now |