Part Details for FW-08-01-G-D-351-090 by Samtec Inc
Overview of FW-08-01-G-D-351-090 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-08-01-G-D-351-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-08-01-G-D-351-0
|
Avnet Americas | Flexible Micro Board Stacking Header, 0.050 - Bulk (Alt: FW-08-01-G-D-351-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 214 Factory Stock |
|
$1.9000 / $4.0100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9600 / $4.0100 | Buy Now | |
DISTI #
FW-08-01-G-D-351-0
|
Avnet Americas | Flexible Micro Board Stacking Header, 0.050 - Bulk (Alt: FW-08-01-G-D-351-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 214 Factory Stock |
|
$1.9000 / $4.0100 | Buy Now |
DISTI #
FW-08-01-G-D-351-0
|
Avnet Americas | Flexible Micro Board Stacking Header, 0.050 - Bulk (Alt: FW-08-01-G-D-351-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 214 Factory Stock |
|
$1.9000 / $4.0100 | Buy Now |
DISTI #
000000000007198256
|
Sager | FLEXIBLE MICRO BOARD STACKING HEADER, 0.050 PITCH Min Qty: 1 | 214 |
|
$1.7100 / $4.0100 | Buy Now |
|
Master Electronics | 0 |
|
$0.9600 / $4.0100 | Buy Now | |
DISTI #
649ebb662be6aefe98884173
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 214 |
|
$0.9600 / $4.0100 | Buy Now |
Part Details for FW-08-01-G-D-351-090
FW-08-01-G-D-351-090 CAD Models
FW-08-01-G-D-351-090 Part Data Attributes
|
FW-08-01-G-D-351-090
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-08-01-G-D-351-090
Samtec Inc
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.135 inch | |
Body Depth | 0.351 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 280VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.045 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |