Part Details for FW-08-03-L-D-258-142-A-P-FR by Samtec Inc
Overview of FW-08-03-L-D-258-142-A-P-FR by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55142AJ/B | Rochester Electronics LLC | 55142AJ/B | |
AD9142ABCPZ | Analog Devices | 16B 1.5GSPS Dual IF-Class DAC | |
ADP7142ARDZ-2.5-R7 | Analog Devices | 40V 200mA LDO 2.5Vo |
Price & Stock for FW-08-03-L-D-258-142-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006210083
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |