There are no models available for this part yet.
Overview of FW-10-02-F-D-165-125 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FW-10-02-F-D-165-125 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-FW-10-02-F-D-165-125-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3100 | Buy Now | |
DISTI #
FW-10-02-F-D-165-1
|
Avnet Americas | Connector Board Stacker Header 20 Position 4.19mm Stack Height 1.27mm Solder Straight Through Hole Tube - Bulk (Alt: FW-10-02-F-D-165-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 89 Factory Stock |
|
$1.8200 / $3.8400 | Buy Now | |
DISTI #
200-FW1002FD165125
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch | 0 |
|
$1.2800 / $3.8400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $3.4700 | Buy Now | ||
DISTI #
59181617
|
Verical | Conn Board Stacker HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole FLEX STACK™ RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 18 |
|
$3.4961 | Buy Now | |
DISTI #
000000000006308449
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 89 |
|
$1.6400 / $3.8400 | Buy Now | |
DISTI #
C1S701001447547
|
Chip1Stop | Flexible Micro Board Stacking Header, 0.050 RoHS: Compliant | 20 |
|
$4.7200 / $5.6700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.3400 / $3.4700 | Buy Now | ||
DISTI #
608bbd498aa3490af31cf8ae
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 89 |
|
$0.9180 / $3.8420 | Buy Now |
CAD Models for FW-10-02-F-D-165-125 by Samtec Inc
Part Data Attributes for FW-10-02-F-D-165-125 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e3
|