Datasheets
FW-10-05-G-D-600-075-A by: Samtec Inc

Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Part Details for FW-10-05-G-D-600-075-A by Samtec Inc

Overview of FW-10-05-G-D-600-075-A by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FW-10-05-G-D-600-075-A

Part # Distributor Description Stock Price Buy
DISTI # FW-10-05-G-D-600-075-A-ND
DigiKey CONN HDR 20POS 0.05 STACK SMD Min Qty: 46 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 46 $5.8378
$5.8378 Buy Now
DISTI # FW-10-05-G-D-600-0
Avnet Americas Conn Board Stacker HDR 20 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: FW-10-05-G-D-600-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $4.8100
  • 25 $4.3500
  • 50 $4.0400
  • 100 $3.8500
  • 500 $3.0000
$3.0000 / $4.8100 Buy Now
DISTI # 200-FW1005GD600075A
Mouser Electronics Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch 0
  • 1 $4.8100
  • 25 $4.3500
  • 46 $4.0400
  • 92 $3.8500
  • 506 $3.0000
  • 1,012 $2.7200
  • 2,530 $2.1600
  • 5,014 $1.5900
$1.5900 / $4.8100 Order Now
Onlinecomponents.com .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 46 $4.6000
  • 92 $4.3800
  • 138 $4.3200
  • 276 $4.1900
  • 506 $3.1200
  • 1,012 $2.9200
  • 2,530 $2.2900
  • 5,014 $1.7400
$1.7400 / $4.6000 Buy Now
DISTI # 000000000001307515
Sager Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 0
  • 1 $4.8100
  • 25 $4.3500
  • 50 $4.0400
  • 100 $3.8500
  • 500 $3.0000
  • 1,000 $2.7200
$2.7200 / $4.8100 Buy Now
DISTI # FW-10-05-G-D-600-075-A
Avnet Abacus Conn Board Stacker HDR 20 POS 1.27mm Solder ST SMD (Alt: FW-10-05-G-D-600-075-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 46 $4.6000
  • 92 $4.3800
  • 138 $4.3200
  • 276 $4.1900
  • 506 $3.1200
  • 1,012 $2.9200
  • 2,530 $2.2900
  • 5,014 $1.7400
$1.7400 / $4.6000 Buy Now
DISTI # 5cd8ea96cd7c1c4c383b0fee
Samtec   RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube 0
  • 1 $4.8100
  • 25 $4.3500
  • 50 $4.0400
  • 100 $3.8500
  • 500 $3.0000
  • 1,000 $2.7200
  • 2,500 $2.1600
  • 5,000 $1.5900
$1.5900 / $4.8100 Buy Now

Part Details for FW-10-05-G-D-600-075-A

FW-10-05-G-D-600-075-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FW-10-05-G-D-600-075-A Part Data Attributes

FW-10-05-G-D-600-075-A Samtec Inc
Buy Now Datasheet
Compare Parts:
FW-10-05-G-D-600-075-A Samtec Inc Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.135 inch
Body Depth 0.6 inch
Body Length 0.5 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm
Rated Current (Signal) 4.2 A
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 20
UL Flammability Code 94V-0

Alternate Parts for FW-10-05-G-D-600-075-A

This table gives cross-reference parts and alternative options found for FW-10-05-G-D-600-075-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-10-05-G-D-600-075-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FW-10-05-F-D-600-075-A Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-10-05-G-D-600-075-A vs FW-10-05-F-D-600-075-A
Part Number Description Manufacturer Compare
FW-10-05-F-D-600-075-A Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-10-05-G-D-600-075-A vs FW-10-05-F-D-600-075-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FW-10-05-G-D-600-075-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FW-10-05-G-D-600-075-A by Samtec Inc

  • Please alert me when FW-10-05-G-D-600-075-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FW-10-05-G-D-600-075-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FW-10-05-G-D-600-075-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FW-10-05-G-D-600-075-A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FW-10-05-G-D-600-075-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FW-10-05-G-D-600-075-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: