Part Details for FW-11-05-F-D-360-170-A-P-FR by Samtec Inc
Overview of FW-11-05-F-D-360-170-A-P-FR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP170AM | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.7 A, 3750 Vrms, 4pin SO6 | |
ICM7170AIDG | Rochester Electronics LLC | Real Time Clock, CMOS, CDIP24, ROHS COMPLIANT, CERAMIC, DIP-24 | |
ICM7170AIBG | Rochester Electronics LLC | Real Time Clock, CMOS, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOP-24 |
Price & Stock for FW-11-05-F-D-360-170-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-11-05-F-D-360-1
|
Avnet Americas | Flexible Micro Board Stacking Header, 0.050 - Tape and Reel (Alt: FW-11-05-F-D-360-1) Min Qty: 225 Package Multiple: 225 Container: Reel | 0 |
|
$1.5500 / $3.5500 | Buy Now |
DISTI #
200-1105FD360170APFR
|
Mouser Electronics | Samtec Flexible Micro Board Stacking Header, 0.050" Pitch | 0 |
|
$5.3800 | Order Now |
DISTI #
000000000007198329
|
Sager | FLEXIBLE MICRO BOARD STACKING HEADER, 0.050 PITCH Min Qty: 225 | 0 |
|
$1.4400 / $3.5500 | Buy Now |
DISTI #
655b51169a6a301e91f9b537
|
Samtec | RoHS: Compliant Min Qty: 225 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.3300 / $3.5500 | Buy Now |