Part Details for FW-12-03-G-D-232-103-A by Samtec Inc
Overview of FW-12-03-G-D-232-103-A by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-12-03-G-D-232-103-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FW-12-03-G-D-232-103-A-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 38 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.8118 | Buy Now |
DISTI #
FW-12-03-G-D-232-1
|
Avnet Americas | Connector Board Stacker Header 24 Position 5.89mm Stack Height 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: FW-12-03-G-D-232-1) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.4100 / $5.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $5.2300 | Buy Now |
DISTI #
000000000006162237
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 0 |
|
$3.0900 / $5.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9600 / $5.2300 | Buy Now |
DISTI #
5cd8eaa3cd7c1c4c383b1e98
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$1.7900 / $5.4700 | Buy Now |
Part Details for FW-12-03-G-D-232-103-A
FW-12-03-G-D-232-103-A CAD Models
FW-12-03-G-D-232-103-A Part Data Attributes
|
FW-12-03-G-D-232-103-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-12-03-G-D-232-103-A
Samtec Inc
Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
Body Breadth | 0.135 inch | |
Body Depth | 0.232 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FW-12-03-G-D-232-103-A
This table gives cross-reference parts and alternative options found for FW-12-03-G-D-232-103-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-12-03-G-D-232-103-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-12-03-G-D-310-065-A-P | Board Stacking Connector, | Samtec Inc | FW-12-03-G-D-232-103-A vs FW-12-03-G-D-310-065-A-P |
FW-12-05-F-D-470-170-A | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FW-12-03-G-D-232-103-A vs FW-12-05-F-D-470-170-A |
FW-12-05-L-D-385-065-A | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-12-03-G-D-232-103-A vs FW-12-05-L-D-385-065-A |
74808-324H | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | FW-12-03-G-D-232-103-A vs 74808-324H |
FW-12-03-G-D-226-065-A | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-12-03-G-D-232-103-A vs FW-12-03-G-D-226-065-A |
FW-12-03-G-D-293-075-ES | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FW-12-03-G-D-232-103-A vs FW-12-03-G-D-293-075-ES |
FW-12-05-G-D-329-160-A | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-12-03-G-D-232-103-A vs FW-12-05-G-D-329-160-A |
FW-12-05-L-D-289-162-A | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-12-03-G-D-232-103-A vs FW-12-05-L-D-289-162-A |
FW-12-04-L-D-550-150 | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-12-03-G-D-232-103-A vs FW-12-04-L-D-550-150 |
FW-12-05-F-D-345-065-ES | Board Stacking Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-12-03-G-D-232-103-A vs FW-12-05-F-D-345-065-ES |