Part Details for FW-15-05-G-D-403-075-ES-P-FR by Samtec Inc
Overview of FW-15-05-G-D-403-075-ES-P-FR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FW-15-05-G-D-403-075-ES-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-15-05-G-D-403-0
|
Avnet Americas | Flexible Micro Board Stacking Header, 0.050 - Tape and Reel (Alt: FW-15-05-G-D-403-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$2.5400 / $4.9000 | Buy Now |
DISTI #
200-505GD403075ESPFR
|
Mouser Electronics | Samtec Flexible Micro Board Stacking Header, 0.050" Pitch | 0 |
|
$7.3600 | Order Now |
DISTI #
000000000007198376
|
Sager | FLEXIBLE MICRO BOARD STACKING HEADER, 0.050 PITCH Min Qty: 100 | 0 |
|
$2.3500 / $4.9000 | Buy Now |
DISTI #
64ca5cc09f4bacc0f2b4113a
|
Samtec | RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.3500 / $4.9000 | Buy Now |
Part Details for FW-15-05-G-D-403-075-ES-P-FR
FW-15-05-G-D-403-075-ES-P-FR CAD Models
FW-15-05-G-D-403-075-ES-P-FR Part Data Attributes
|
FW-15-05-G-D-403-075-ES-P-FR
Samtec Inc
Buy Now
|
Compare Parts:
FW-15-05-G-D-403-075-ES-P-FR
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |