Datasheets
FW-15-05-G-D-450-100-A-P by: Samtec Inc

Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,

Part Details for FW-15-05-G-D-450-100-A-P by Samtec Inc

Overview of FW-15-05-G-D-450-100-A-P by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for FW-15-05-G-D-450-100-A-P

Part # Distributor Description Stock Price Buy
DISTI # FW-15-05-G-D-450-100-A-P-ND
DigiKey CONN HDR 30POS 0.05 STACK SMD Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # FW-15-05-G-D-450-1
Avnet Americas Conn Board Stacker HDR 30 POS 1.27mm Solder ST SMD - Bulk (Alt: FW-15-05-G-D-450-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 6 $7.2200
  • 25 $4.9200
  • 100 $4.6600
  • 1,000 $4.4300
  • 5,000 $4.2200
  • 8,334 $3.7300
  • 16,667 $3.5200
$3.5200 / $7.2200 Buy Now
DISTI # 000000000003677569
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant 0
  • 6 $7.2200
  • 25 $4.9200
  • 100 $4.6600
  • 1,000 $4.4300
  • 5,000 $4.2200
  • 8,334 $3.7300
  • 16,667 $3.5200
$3.5200 / $7.2200 Buy Now

Part Details for FW-15-05-G-D-450-100-A-P

FW-15-05-G-D-450-100-A-P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FW-15-05-G-D-450-100-A-P Part Data Attributes

FW-15-05-G-D-450-100-A-P Samtec Inc
Buy Now Datasheet
Compare Parts:
FW-15-05-G-D-450-100-A-P Samtec Inc Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code not_compliant
Body Breadth 0.135 inch
Body Depth 0.45 inch
Body Length 0.75 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Row Spacing 4.07 mm
Rated Current (Signal) 4.2 A
Terminal Pitch 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 30
UL Flammability Code 94V-0

Alternate Parts for FW-15-05-G-D-450-100-A-P

This table gives cross-reference parts and alternative options found for FW-15-05-G-D-450-100-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-15-05-G-D-450-100-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FW-15-05-LM-D-560-075-EP-A Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-15-05-G-D-450-100-A-P vs FW-15-05-LM-D-560-075-EP-A
145046030040829+ Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT Kyocera AVX Components FW-15-05-G-D-450-100-A-P vs 145046030040829+
FW-15-05-F-D-450-165-A Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-15-05-G-D-450-100-A-P vs FW-15-05-F-D-450-165-A
FW-15-05-F-D-450-169-A-P-TR Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc FW-15-05-G-D-450-100-A-P vs FW-15-05-F-D-450-169-A-P-TR
FW-15-04-L-D-200-160 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc FW-15-05-G-D-450-100-A-P vs FW-15-04-L-D-200-160
FW-15-05-F-D-360-157-A-P-TR Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Samtec Inc FW-15-05-G-D-450-100-A-P vs FW-15-05-F-D-360-157-A-P-TR
FW-15-02-F-D-200-300 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc FW-15-05-G-D-450-100-A-P vs FW-15-02-F-D-200-300
FW-15-04-F-D-250-164 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc FW-15-05-G-D-450-100-A-P vs FW-15-04-F-D-250-164
FW-15-02-G-D-321-190 Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc FW-15-05-G-D-450-100-A-P vs FW-15-02-G-D-321-190
FW-15-05-G-D-519-156-A Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc FW-15-05-G-D-450-100-A-P vs FW-15-05-G-D-519-156-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FW-15-05-G-D-450-100-A-P by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FW-15-05-G-D-450-100-A-P by Samtec Inc

  • Please alert me when FW-15-05-G-D-450-100-A-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FW-15-05-G-D-450-100-A-P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FW-15-05-G-D-450-100-A-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FW-15-05-G-D-450-100-A-P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FW-15-05-G-D-450-100-A-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FW-15-05-G-D-450-100-A-P by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: