Part Details for FW-15-05-L-D-379-132-A-P-TR by Samtec Inc
Overview of FW-15-05-L-D-379-132-A-P-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1132AISW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 Drvrs/ | |
AD8132ARZ-R7 | Analog Devices | SOIC Lo-Cost Hi-Spd Differenti | |
AD8132ARZ-RL | Analog Devices | SOIC Lo-Cost Hi-Spd Differenti |
Price & Stock for FW-15-05-L-D-379-132-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-15-05-L-D-379-1
|
Avnet Americas | Flexible Micro Board Stacking Header, 0.050 - Tape and Reel (Alt: FW-15-05-L-D-379-1) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$4.3200 / $6.1900 | Buy Now |
DISTI #
200-1505LD379132APTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch | 0 |
|
$2.8300 / $6.1900 | Order Now |
DISTI #
000000000007160146
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 1 | 0 |
|
$4.0200 / $6.1900 | Buy Now |
DISTI #
63ca536b456e95db10daf285
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.8310 / $6.1890 | Buy Now |