Part Details for FW-18-01-F-D-195-150 by Samtec Inc
Overview of FW-18-01-F-D-195-150 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FW-18-01-F-D-195-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-18-01-F-D-195-1
|
Avnet Americas | Flexible Micro Board Stacking Header, 0.050 - Rail/Tube (Alt: FW-18-01-F-D-195-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 78 Factory Stock |
|
$2.9200 / $4.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7800 / $4.5000 | Buy Now | |
DISTI #
FW-18-01-F-D-195-1
|
Avnet Americas | Flexible Micro Board Stacking Header, 0.050 - Rail/Tube (Alt: FW-18-01-F-D-195-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 78 Factory Stock |
|
$2.9200 / $4.5000 | Buy Now |
DISTI #
FW-18-01-F-D-195-1
|
Avnet Americas | Flexible Micro Board Stacking Header, 0.050 - Rail/Tube (Alt: FW-18-01-F-D-195-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 78 Factory Stock |
|
$2.9200 / $4.5000 | Buy Now |
DISTI #
000000000006407293
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 78 |
|
$2.6900 / $4.5000 | Buy Now |
|
Master Electronics | 0 |
|
$1.7800 / $4.5000 | Buy Now | |
DISTI #
6397ab9629539954e973d6f6
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 78 |
|
$1.7800 / $4.5000 | Buy Now |
Part Details for FW-18-01-F-D-195-150
FW-18-01-F-D-195-150 CAD Models
FW-18-01-F-D-195-150 Part Data Attributes
|
FW-18-01-F-D-195-150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-18-01-F-D-195-150
Samtec Inc
Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.135 inch | |
Body Depth | 0.195 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.045 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |