Part Details for FW-18-03-F-D-185-150 by Samtec Inc
Overview of FW-18-03-F-D-185-150 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-18-03-F-D-185-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FW-18-03-F-D-185-150-ND
|
DigiKey | FLEXIBLE MICRO BOARD STACKING HE Min Qty: 25 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1080 | Buy Now |
DISTI #
FW-18-03-F-D-185-1
|
Avnet Americas | Conn Board Stacker HDR 36 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: FW-18-03-F-D-185-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 34 Factory Stock |
|
$3.0500 / $4.9500 | Buy Now |
DISTI #
200-FW1803FD185150
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch RoHS: Compliant | 2 |
|
$1.5400 / $4.9500 | Buy Now |
|
Onlinecomponents.com | .050'' BOARD SPACERS RoHS: Compliant | 0 |
|
$1.5400 / $4.9500 | Buy Now |
DISTI #
FW-18-03-F-D-185-1
|
Avnet Americas | Conn Board Stacker HDR 36 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: FW-18-03-F-D-185-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 34 Factory Stock |
|
$3.0500 / $4.9500 | Buy Now |
DISTI #
FW-18-03-F-D-185-1
|
Avnet Americas | Conn Board Stacker HDR 36 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: FW-18-03-F-D-185-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 34 Factory Stock |
|
$3.0500 / $4.9500 | Buy Now |
DISTI #
000000000005861978
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 34 |
|
$2.7500 / $4.9500 | Buy Now |
|
Master Electronics | .050'' BOARD SPACERS RoHS: Compliant | 0 |
|
$1.5400 / $4.9500 | Buy Now |
Part Details for FW-18-03-F-D-185-150
FW-18-03-F-D-185-150 CAD Models
FW-18-03-F-D-185-150 Part Data Attributes
|
FW-18-03-F-D-185-150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-18-03-F-D-185-150
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FW-18-03-F-D-185-150
This table gives cross-reference parts and alternative options found for FW-18-03-F-D-185-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-18-03-F-D-185-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FW-18-03-F-D-314-070 | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Natural Insulator | Samtec Inc | FW-18-03-F-D-185-150 vs FW-18-03-F-D-314-070 |
FW-18-03-L-D-220-065 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-18-03-F-D-185-150 vs FW-18-03-L-D-220-065 |
FW-18-03-L-D-230-165 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-18-03-F-D-185-150 vs FW-18-03-L-D-230-165 |
FW-18-03-H-D-178-217 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | FW-18-03-F-D-185-150 vs FW-18-03-H-D-178-217 |
20021832-04536D1LF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, | Amphenol FCi | FW-18-03-F-D-185-150 vs 20021832-04536D1LF |
FW-18-03-G-D-215-126-TR | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | FW-18-03-F-D-185-150 vs FW-18-03-G-D-215-126-TR |
FW-18-05-H-D-360-090-P-TR | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | FW-18-03-F-D-185-150 vs FW-18-05-H-D-360-090-P-TR |
20021831-04536T1LF | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | FW-18-03-F-D-185-150 vs 20021831-04536T1LF |
FW-18-03-G-D-163-075 | Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | FW-18-03-F-D-185-150 vs FW-18-03-G-D-163-075 |
20021832-04536C8LF | Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | FW-18-03-F-D-185-150 vs 20021832-04536C8LF |