Part Details for FW-18-03-F-D-240-100-A by Samtec Inc
Overview of FW-18-03-F-D-240-100-A by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-18-03-F-D-240-100-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-18-03-F-D-240-100-A-ND
|
DigiKey | CONN HDR 36POS 0.05 STACK SMD Min Qty: 25 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6256 | Buy Now |
DISTI #
FW-18-03-F-D-240-1
|
Avnet Americas | SATFW-18-03-F-D-240-100-A - Rail/Tube (Alt: FW-18-03-F-D-240-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.3200 / $5.3300 | Buy Now |
DISTI #
200-FW1803FD240100A
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch | 0 |
|
$2.3800 / $5.3300 | Order Now |
|
Onlinecomponents.com | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$1.7500 / $5.3300 | Buy Now |
DISTI #
FW-18-03-F-D-240-1
|
Avnet Americas | SATFW-18-03-F-D-240-100-A - Rail/Tube (Alt: FW-18-03-F-D-240-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.3200 / $5.3300 | Buy Now |
DISTI #
FW-18-03-F-D-240-1
|
Avnet Americas | SATFW-18-03-F-D-240-100-A - Rail/Tube (Alt: FW-18-03-F-D-240-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.3200 / $5.3300 | Buy Now |
DISTI #
000000000003991354
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 0 |
|
$3.0100 / $5.3300 | Buy Now |
DISTI #
FW-18-03-F-D-240-100-A
|
Avnet Abacus | SATFW-18-03-F-D-240-100-A (Alt: FW-18-03-F-D-240-100-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$1.7500 / $5.3300 | Buy Now |
DISTI #
5cd8eb27cd7c1c4c383bbc15
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$1.7500 / $5.3300 | Buy Now |
Part Details for FW-18-03-F-D-240-100-A
FW-18-03-F-D-240-100-A CAD Models
FW-18-03-F-D-240-100-A Part Data Attributes
|
FW-18-03-F-D-240-100-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-18-03-F-D-240-100-A
Samtec Inc
Board Stacking Connector, 36 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |