Part Details for FW-19-03-L-D-215-100-A by Samtec Inc
Overview of FW-19-03-L-D-215-100-A by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2616A-D | Analog Devices | LTM4647 Demo Board - 100A Poly | |
DC2024A-A | Analog Devices | LTC4282 Demo Board - 100A Hot | |
DC2616A-C | Analog Devices | LTM4645 Demo Board - 100A Poly |
Price & Stock for FW-19-03-L-D-215-100-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-19-03-L-D-215-1
|
Avnet Americas | Conn Board Stacker HDR 38 POS 1.27mm Solder ST SMD - Bulk (Alt: FW-19-03-L-D-215-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$3.1300 / $6.5100 | Buy Now |
DISTI #
000000000005464277
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" Flex Stack, Flexible Micro Board Stacker, Surface Mount RoHS: Compliant | 0 |
|
$3.1300 / $6.5100 | Buy Now |
Part Details for FW-19-03-L-D-215-100-A
FW-19-03-L-D-215-100-A CAD Models
FW-19-03-L-D-215-100-A Part Data Attributes
|
FW-19-03-L-D-215-100-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-19-03-L-D-215-100-A
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.135 inch | |
Body Depth | 0.215 inch | |
Body Length | 0.95 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 4.07 mm | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FW-19-03-L-D-215-100-A
This table gives cross-reference parts and alternative options found for FW-19-03-L-D-215-100-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-19-03-L-D-215-100-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DWM-19-55-L-D-250 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, ROHS COMPLIANT | Samtec Inc | FW-19-03-L-D-215-100-A vs DWM-19-55-L-D-250 |
54122-110386000RLF | Board Stacking Connector | Amphenol FCi | FW-19-03-L-D-215-100-A vs 54122-110386000RLF |
54122-408-38-XXX | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | FW-19-03-L-D-215-100-A vs 54122-408-38-XXX |
54122-422386000RLF | Board Stacking Connector | Amphenol FCi | FW-19-03-L-D-215-100-A vs 54122-422386000RLF |
54122-803-38-XXX | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | FW-19-03-L-D-215-100-A vs 54122-803-38-XXX |
6-146483-9 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | FW-19-03-L-D-215-100-A vs 6-146483-9 |
54122-810386000RLF | Board Stacking Connector | Amphenol FCi | FW-19-03-L-D-215-100-A vs 54122-810386000RLF |
54122-425386000RLF | Board Stacking Connector | Amphenol FCi | FW-19-03-L-D-215-100-A vs 54122-425386000RLF |
54122-819386000RLF | Board Stacking Connector | Amphenol FCi | FW-19-03-L-D-215-100-A vs 54122-819386000RLF |
54122-107-38-XXX | Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | FW-19-03-L-D-215-100-A vs 54122-107-38-XXX |