Part Details for FW-23-02-F-D-110-185 by Samtec Inc
Overview of FW-23-02-F-D-110-185 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FW-23-02-F-D-110-185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FW-23-02-F-D-110-185-ND
|
DigiKey | CONN HDR 46POS 0.05 STACK T/H Min Qty: 20 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5175 | Buy Now |
DISTI #
FW-23-02-F-D-110-1
|
Avnet Americas | Conn Board Stacker HDR 46 POS 1.27mm Solder ST Thru-Hole - Rail/Tube (Alt: FW-23-02-F-D-110-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 77 Factory Stock |
|
$3.5400 / $5.7500 | Buy Now |
DISTI #
200-FW2302FD110185
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050" Pitch RoHS: Compliant | 0 |
|
$2.4900 / $5.7500 | Order Now |
|
Onlinecomponents.com | .050'' BOARD SPACERS RoHS: Compliant | 0 |
|
$1.7900 / $5.7500 | Buy Now |
DISTI #
FW-23-02-F-D-110-1
|
Avnet Americas | Conn Board Stacker HDR 46 POS 1.27mm Solder ST Thru-Hole - Rail/Tube (Alt: FW-23-02-F-D-110-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 77 Factory Stock |
|
$3.5400 / $5.7500 | Buy Now |
DISTI #
000000000001309315
|
Sager | Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050 Pitch Min Qty: 1 | 77 |
|
$3.1900 / $5.7500 | Buy Now |
|
Master Electronics | .050'' BOARD SPACERS RoHS: Compliant | 0 |
|
$1.7900 / $5.7500 | Buy Now |
DISTI #
5cd8eb38cd7c1c4c383bd029
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 77 |
|
$1.7900 / $5.7500 | Buy Now |
Part Details for FW-23-02-F-D-110-185
FW-23-02-F-D-110-185 CAD Models
FW-23-02-F-D-110-185 Part Data Attributes:
|
FW-23-02-F-D-110-185
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FW-23-02-F-D-110-185
Samtec Inc
Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.135 inch | |
Body Depth | 0.11 inch | |
Body Length | 1.15 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.075 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 |
Alternate Parts for FW-23-02-F-D-110-185
This table gives cross-reference parts and alternative options found for FW-23-02-F-D-110-185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FW-23-02-F-D-110-185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR37S0-26M2-180 | Board Connector, 37 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Plug | Molex | FW-23-02-F-D-110-185 vs SR37S0-26M2-180 |
20021221-02046T1LF | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | FW-23-02-F-D-110-185 vs 20021221-02046T1LF |
SR37S0-26F4-180 | Board Connector, 37 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Plug | Molex | FW-23-02-F-D-110-185 vs SR37S0-26F4-180 |
SR37S0-26C3-180 | Board Connector, 37 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Plug | Molex | FW-23-02-F-D-110-185 vs SR37S0-26C3-180 |
SR37S0-26B4-180 | Board Connector, 37 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Plug | Molex | FW-23-02-F-D-110-185 vs SR37S0-26B4-180 |
SR37S0-26J5-180 | Board Connector, 37 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Plug | Molex | FW-23-02-F-D-110-185 vs SR37S0-26J5-180 |
SR37S0-26S2-180 | Board Connector, 37 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Plug | Molex | FW-23-02-F-D-110-185 vs SR37S0-26S2-180 |
SR37S0-26G3-180 | Board Connector, 37 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Plug | Molex | FW-23-02-F-D-110-185 vs SR37S0-26G3-180 |
BD030-46-B-A-0350-0300-L-G | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | FW-23-02-F-D-110-185 vs BD030-46-B-A-0350-0300-L-G |
SR37S0-26S3-180 | Board Connector, 37 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Plug | Molex | FW-23-02-F-D-110-185 vs SR37S0-26S3-180 |